Silicon Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Breakdown | ESL (Equivalent Series Inductance) | Applications | Features | Operating Temperature | Package / Case | Height | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | - | Tray | Active | 300 pF | ±10% | 100 V | - | - | - | -55°C ~ 150°C | Nonstandard SMD | 0.007" (0.18mm) | 0.050" L x 0.050" W (1.27mm x 1.27mm) | ||
0 In Stock | Active | - | Tray | Active | 15 pF | ±10% | 100 V | - | - | - | -55°C ~ 150°C | Nonstandard SMD | 0.007" (0.18mm) | 0.015" L x 0.015" W (0.38mm x 0.38mm) | ||
0 In Stock | Active | - | Tray | Active | 50 pF | ±10% | 100 V | - | - | - | -55°C ~ 150°C | Nonstandard SMD | 0.007" (0.18mm) | 0.025" L x 0.025" W (0.64mm x 0.64mm) | ||
0 In Stock | Active | - | Tray | Active | 1 pF | ±10% | 100 V | - | - | - | -55°C ~ 150°C | Nonstandard SMD | 0.007" (0.18mm) | 0.010" L x 0.010" W (0.25mm x 0.25mm) | ||
0 In Stock | Active | - | Tray | Active | 5 pF | ±10% | 100 V | - | - | - | -55°C ~ 150°C | Nonstandard SMD | 0.007" (0.18mm) | 0.015" L x 0.015" W (0.38mm x 0.38mm) | ||
0 In Stock | Active | - | Tray | Active | 100 pF | ±10% | 100 V | - | - | - | -55°C ~ 150°C | Nonstandard SMD | 0.007" (0.18mm) | 0.030" L x 0.030" W (0.76mm x 0.76mm) | ||
0 In Stock | Active | - | Tray | Active | 10 pF | ±10% | 100 V | - | - | - | -55°C ~ 150°C | Nonstandard SMD | 0.007" (0.18mm) | 0.015" L x 0.015" W (0.38mm x 0.38mm) | ||
0 In Stock | Active | - | Tray | Active | 30 pF | ±10% | 100 V | - | - | - | -55°C ~ 150°C | Nonstandard SMD | 0.007" (0.18mm) | 0.020" L x 0.020" W (0.51mm x 0.51mm) | ||
0 In Stock | Active | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | - | Tray | Active | 200 pF | ±10% | 100 V | - | - | - | -55°C ~ 150°C | Nonstandard SMD | 0.007" (0.18mm) | 0.040" L x 0.040" W (1.02mm x 1.02mm) | ||
0 In Stock | Active | - | Tray | Active | 20 pF | ±10% | 100 V | - | - | - | -55°C ~ 150°C | Nonstandard SMD | 0.007" (0.18mm) | 0.020" L x 0.020" W (0.51mm x 0.51mm) | ||
0 In Stock | Active | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | - | Tray | Active | 4 pF | ±10% | 100 V | - | - | - | -55°C ~ 150°C | Nonstandard SMD | 0.007" (0.18mm) | 0.015" L x 0.015" W (0.38mm x 0.38mm) | ||
0 In Stock | Active | - | Tray | Active | 40 pF | ±10% | 100 V | - | - | - | -55°C ~ 150°C | Nonstandard SMD | 0.007" (0.18mm) | 0.020" L x 0.020" W (0.51mm x 0.51mm) |