GC84001-00 | ||
---|---|---|
DigiKey Part Number | 150-GC84001-00-ND | |
Manufacturer | ||
Manufacturer Product Number | GC84001-00 | |
Description | SI CAPACITOR NON HERMETIC CHIP | |
Customer Reference | ||
Detailed Description | 1 pF Silicon Capacitor 100 V Nonstandard SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | 1 pF | |
Tolerance | ±10% | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | - | |
Features | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard SMD | |
Height | 0.007" (0.18mm) | |
Size / Dimension | 0.010" L x 0.010" W (0.25mm x 0.25mm) |