GC83001-00 | ||
---|---|---|
DigiKey Part Number | 150-GC83001-00-ND | |
Manufacturer | ||
Manufacturer Product Number | GC83001-00 | |
Description | SI CAPACITOR NON HERMETIC CHIP | |
Customer Reference | ||
Detailed Description | Silicon Capacitor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Tolerance | - | |
ESL (Equivalent Series Inductance) | - | |
Applications | - | |
Features | - | |
Height | - |