Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,860 In Stock | 1 : ¥18.50000 Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 46.7 mA | Non Latching | - | PC Pin | - | - | 2.25 VDC | 0.3 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
5,815 In Stock | 1 : ¥21.09000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 11.7 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
5,375 In Stock | 1 : ¥22.16000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 8.3 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
2,217 In Stock | 1 : ¥23.41000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 11.7 mA | Latching, Dual Coil | - | PC Pin | - | - | 9 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
2,349 In Stock | 1 : ¥28.86000 Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 46.7 mA | Latching, Dual Coil | - | PC Pin | - | - | 2.25 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
9,090 In Stock | 1 : ¥16.80000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 8.3 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
1,946 In Stock | 1 : ¥19.93000 Tube | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 31.1 mA | Latching, Dual Coil | - | PC Pin | - | - | 3.38 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
1,447 In Stock | 1 : ¥21.63000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 8.3 mA | Latching, Single Coil | - | PC Pin | - | - | 9 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
3,461 In Stock | 1 : ¥26.99000 Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 33.3 mA | Latching, Single Coil | - | PC Pin | - | - | 2.25 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
3,111 In Stock | 1 : ¥28.33000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 20 mA | Latching, Single Coil | - | PC Pin | - | - | 3.75 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
3,179 In Stock | 1 : ¥29.58000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 28 mA | Latching, Dual Coil | - | PC Pin | - | - | 3.75 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
2,956 In Stock | 1 : ¥19.57000 Tube | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 31.1 mA | Non Latching | - | PC Pin | - | - | 3.38 VDC | 0.45 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
854 In Stock | 1 : ¥28.60000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 4.2 mA | Latching, Single Coil | - | PC Pin | - | - | 18 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock Check Lead Time | 1 : ¥17.52000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 28 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 16.7 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 9.6 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 9VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 15.6 mA | Non Latching | - | PC Pin | - | - | 6.75 VDC | 0.9 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 9VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 11.1 mA | Latching, Single Coil | - | PC Pin | - | - | 6.75 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 9VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 15.6 mA | Latching, Dual Coil | - | PC Pin | - | - | 6.75 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock | Active | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 11.7 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock | Active | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 22.2 mA | Latching, Single Coil | - | PC Pin | - | - | 3.38 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock | Active | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 31 mA | Non Latching | - | PC Pin | - | - | 3.38 VDC | 0.45 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock | Active | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 46.7 mA | Non Latching | - | PC Pin | - | - | 2.25 VDC | 0.3 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose | |||
0 In Stock | Active | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 46.7 mA | Non Latching | - | PC Pin | - | - | 2.25 VDC | 0.3 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose |