Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,935 In Stock 13,500 Factory | 1 : ¥17.96000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | - | 33.3 mA | Latching, Single Coil | - | Gull Wing | - | - | 2.25 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
560 In Stock | 1 : ¥18.23000 Tube | Tube | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 28 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | - | General Purpose | - | - | |||
1,014 In Stock | 1 : ¥18.50000 Cut Tape (CT) 500 : ¥11.58106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 28 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | - | General Purpose | - | - | |||
32,885 In Stock 114,000 Factory | 1 : ¥19.84000 Tube | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | - | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.4 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
5,825 In Stock | 1 : ¥21.09000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 11.7 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | - | General Purpose | - | - | |||
4,251 In Stock | 1 : ¥26.72000 Cut Tape (CT) 500 : ¥16.72700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 28 mA | Latching, Dual Coil | - | Gull Wing | - | - | 3.75 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | - | General Purpose | - | - | |||
3,042 In Stock | 1 : ¥28.42000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
2,349 In Stock | 1 : ¥28.86000 Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 46.7 mA | Latching, Dual Coil | - | PC Pin | - | - | 2.25 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | - | General Purpose | - | - | |||
1,502 In Stock | 1 : ¥35.75000 Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 46.7 mA | Non Latching | - | PC Pin | - | - | 2.25 VDC | 0.3 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | - | Telecom | - | - | |||
2,634 In Stock | 1 : ¥11.08000 Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 100VDC - Max | - | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
620 In Stock | 1 : ¥11.08000 Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 100VDC - Max | - | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
6,562 In Stock | 1 : ¥23.15000 Tube | Tube | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 46.7 mA | Non Latching | - | Gull Wing | - | - | 2.25 VDC | 0.3 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | - | General Purpose | - | - | |||
3,461 In Stock | 1 : ¥26.99000 Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 33.3 mA | Latching, Single Coil | - | PC Pin | - | - | 2.25 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥17.52000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 28 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | - | General Purpose | - | - |