Signal Conditioners and Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Type | Input Range (Current, Voltage) | Input Range (Additional) | Output Type | Output Range | Isolation | Features | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Passive Isolator | Current, Voltage | 4 ~ 20mA, 30V | - | Current | 4 ~ 20mA | 1500V (Test) | - | Loop Powered | DIN Rail | Screw Terminal | -25°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal Conditioner | Voltage | 0 ~ 10V (Configurable) | - | Voltage | 0 ~ 10V (Configurable) | 1500V (Test) | - | - | DIN Rail | Screw Terminal | -20°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Passive Isolator | Current, Voltage | 0 ~ 20mA, 30V | - | Current | 0 ~ 20mA | - | - | Loop Powered | DIN Rail | - | -10°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Passive Isolator | Current, Voltage | 0 ~ 20mA, 30V | - | Current | 0 ~ 20mA | - | - | Loop Powered | DIN Rail | Screw Terminal | -10°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Passive Isolator | Current, Voltage | 0 ~ 20mA, 30V | - | Current | 0 ~ 20mA | - | - | Loop Powered | DIN Rail | Screw Terminal | -10°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Isolation Amplifier | Current | 0 ~ 20mA | - | Current | 0 ~ 20mA | 1500V (Test) | - | 20 ~ 30VDC | DIN Rail | Screw Terminal | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Isolation Amplifier | Current | 4 ~ 20mA | - | Current | 0 ~ 20mA | 1500V (Test) | - | 20 ~ 30VDC | DIN Rail | Screw Terminal | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal Conditioner | Current | ±20mA | - | Voltage | ±10V | 1500V (Test) | - | 20 ~ 30VDC | DIN Rail | Screw Terminal | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal Conditioner | Current | 4 ~ 20mA | - | Voltage | 0 ~ 10V | 1500V (Test) | - | 20 ~ 30VDC | DIN Rail | Screw Terminal | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Passive Isolator | Current | 4 ~ 20mA | - | Current | 4 ~ 20mA | 1500V (Test) | - | Loop Powered | DIN Rail | - | -25°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Isolation Amplifier | Current | 4 ~ 20mA | - | Current | 4 ~ 20mA | 1000V (Test) | - | 20 ~ 30VDC | DIN Rail | Screw Terminal | -20°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal Conditioner | Voltage | 0 ~ 10V | - | Current | 4 ~ 20mA | 1500V (Test) | - | 20 ~ 30VDC | DIN Rail | Screw Terminal | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Isolation Amplifier | Voltage | ±10V | - | Voltage | ±10V | 1500V (Test) | - | 20 ~ 30VDC | DIN Rail | Screw Terminal | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal Conditioner | Voltage | 0 ~ 10V (Configurable) | - | Voltage | 0 ~ 10V (Configurable) | 1500V (Test) | - | 18 ~ 30VDC | DIN Rail | Screw Terminal | -20°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal Conditioner Multiplier | Current, Voltage | 0 ~ 20mA, 0 ~ 10V (Configurable) | - | Current, Voltage | 35mA, 0 ~ 10VDC (Configurable) | 1500V (Test) | - | 20 ~ 30VDC | DIN Rail | Screw Terminal | -25°C ~ 55°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal Conditioner | Current, Voltage | 0 ~ 20mA, 0 ~ 10V | - | Current, Voltage | 0 ~ 20mA, 0 ~ 10V | 4000V (Test) | - | 20 ~ 253VAC/DC | DIN Rail | Screw Terminal | -10°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Passive Isolator | Current | 0 ~ 20mA | - | Current | 0 ~ 20mA | 4000V (Test) | - | Loop Powered | DIN Rail | - | -10°C ~ 70°C |