2814508 | ||
---|---|---|
DigiKey Part Number | 277-4859-ND | |
Manufacturer | ||
Manufacturer Product Number | 2814508 | |
Description | 3 WAY ISOLATING AMP 4-20MA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolation Amplifier | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA | |
Isolation | 1500V (Test) | |
Features | - | |
Voltage - Supply | 20 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C |