Isolation Amplifier Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2901998

DigiKey Part Number
277-14801-ND
Manufacturer
Manufacturer Product Number
2901998
Description
MINI MCR-2-I-I
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolation Amplifier Current DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2901998 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range (Current, Voltage)
0 ~ 20mA
Manufacturer
Phoenix Contact
Output Type
Current
Series
Output Range
0 ~ 20mA
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Isolation Amplifier
Termination Style
Screw Terminal
Input Type
Current
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Factory Stock: 210
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,637.21000¥1,637.21
Manufacturers Standard Package