Signal Conditioner Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2902021

DigiKey Part Number
277-2902021-ND
Manufacturer
Manufacturer Product Number
2902021
Description
MINI MCR-2-U-UI-PT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Signal Conditioner Voltage DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2902021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Voltage
Manufacturer
Phoenix Contact
Output Range
±10V
Series
Isolation
3000V
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Signal Conditioner
Termination Style
Screw Terminal
Input Type
Voltage
Operating Temperature
-40°C ~ 70°C
Input Range (Current, Voltage)
0 ~ 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,921.95000¥1,921.95
Manufacturers Standard Package