Signal Conditioner Current, Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2902040

DigiKey Part Number
277-14810-ND
Manufacturer
Manufacturer Product Number
2902040
Description
MINI MCR-2-UI-UI-PT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2902040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range (Current, Voltage)
±20mA, ±30V (Configurable)
Manufacturer
Phoenix Contact
Output Type
Current, Voltage
Series
Output Range
0 ~ 20mA, 0 ~ 10V (Configurable)
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Signal Conditioner
Termination Style
Screw Terminal
Input Type
Current, Voltage
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,184.52000¥2,184.52
Manufacturers Standard Package