Signal Conditioner Current, Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Signal Conditioner Current, Voltage DIN Rail
2905028

2905028

DigiKey Part Number
277-16829-ND
Manufacturer
Manufacturer Product Number
2905028
Description
UNIVERSALLY CONFIGURABLE 4-WAY S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2905028 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Voltage
Manufacturer
Phoenix Contact
Output Range
0 ~ 20mA, 0 ~ 10V (Configurable)
Series
Isolation
3000V (Test)
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Signal Conditioner
Termination Style
Spring Terminal
Input Type
Current, Voltage
Operating Temperature
-40°C ~ 70°C
Input Range (Current, Voltage)
0 ~ 20mA, 0 ~ 10V (Configurable)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Factory Stock: 164
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,640.28000¥2,640.28
Manufacturers Standard Package