2810939 | ||
---|---|---|
DigiKey Part Number | 277-4840-ND | |
Manufacturer | ||
Manufacturer Product Number | 2810939 | |
Description | MCR 3-WAY ISOLATING AMPLIFIER | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Input Range (Current, Voltage) | 0 ~ 10V (Configurable) | |
Input Range (Additional) | - | |
Output Type | Voltage | |
Output Range | 0 ~ 10V (Configurable) | |
Isolation | 1500V (Test) | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 65°C |