Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Capacitance - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,899 In Stock | 1 : ¥43.02000 Cut Tape (CT) 2,000 : ¥21.57141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Multiplexer | - | LVDS | LVDS | 400Mbps | 1 x 1:4 | 3.1ns | - | 3 pF | 3V ~ 3.6V | 23mA | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
3,430 In Stock | 1 : ¥50.49000 Tube | - | Tube | Active | Buffer, Multiplexer | - | LVDS | LVDS | 400Mbps | 1 x 1:4 | 3.1ns | - | 3 pF | 3V ~ 3.6V | 23mA | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
4,471 In Stock | 1 : ¥51.64000 Cut Tape (CT) 1,000 : ¥29.30630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | LVDS | CML, LVDS, LVPECL | LVDS | 800Mbps | 4 | 2.0ns | - | 3.5 pF | 3.15V ~ 3.45V | 117mA | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad | 32-WQFN (5x5) | ||
417 In Stock 188 Marketplace | 1 : ¥69.46000 Tube | - | Bulk Tube | Active | Buffer, Multiplexer | - | LVDS | LVDS | 400Mbps | 1 x 1:8 | 2.8ns | - | 5 pF | 3V ~ 3.6V | 62mA | -40°C ~ 85°C | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) | 38-TSSOP |