Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,747 In Stock | 1 : ¥3.57000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.138" (3.50mm) | Gold | 5.11µin (0.130µm) | Black | UL94 V-0 | Polyester, Glass Filled | 250V | 2A | |||
13,238 In Stock | 1 : ¥3.40000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.138" (3.50mm) | Gold | 5.11µin (0.130µm) | Red | UL94 V-0 | Polyester, Glass Filled | 250V | 2A | |||
22,014 In Stock | 1 : ¥3.57000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.138" (3.50mm) | Gold | 5.11µin (0.130µm) | Blue | UL94 V-0 | Polyester, Glass Filled | 250V | 2A | |||
3,155 In Stock | 1 : ¥3.57000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.138" (3.50mm) | Tin | 118.1µin (3.00µm) | Black | UL94 V-0 | Polyester, Glass Filled | 250V | 2A | |||
4,942 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.138" (3.50mm) | Tin | 118.1µin (3.00µm) | Blue | UL94 V-0 | Polyester, Glass Filled | 250V | 2A | |||
10,442 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.138" (3.50mm) | Gold | 5.11µin (0.130µm) | Gray | UL94 V-0 | Polyester, Glass Filled | 250V | 2A | |||
909 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.138" (3.50mm) | Tin | 118.1µin (3.00µm) | Red | UL94 V-0 | Polyester, Glass Filled | 250V | 2A | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Top | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.138" (3.50mm) | Tin | 118.1µin (3.00µm) | Gray | UL94 V-0 | Polyester, Glass Filled | 250V | 2A |