M22-1910046 | ||
---|---|---|
DigiKey Part Number | 952-1308-ND | |
Manufacturer | ||
Manufacturer Product Number | M22-1910046 | |
Description | CONN JUMPER SHORTING TIN BLUE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Open Top 0.079" (2.00mm) Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.138" (3.50mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.08600 | ¥30.86 |
25 | ¥2.71680 | ¥67.92 |
50 | ¥2.49560 | ¥124.78 |
100 | ¥2.39790 | ¥239.79 |
250 | ¥2.15328 | ¥538.32 |
500 | ¥2.05534 | ¥1,027.67 |
1,000 | ¥1.71279 | ¥1,712.79 |
3,000 | ¥1.56593 | ¥4,697.79 |