Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,254 In Stock | 1 : ¥27.48000 Bulk | Bulk | Active | Open Top | Female Sockets | 1 (1 x 1) | - | 0.315" (8.00mm) | Tin | - | Green | UL94 V-0 | Polyamide (PA66), Nylon 6/6 | - | - | |||
0 In Stock Check Lead Time | 7,000 : ¥15.96520 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.156" (3.96mm) | 0.315" (8.00mm) | Tin | - | Green | - | - | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥18.09685 Bulk | Bulk | Active | Open Top | Female Sockets | 1 (1 x 1) | - | 0.315" (8.00mm) | Tin | - | Gray | UL94 V-0 | Polyamide (PA66), Nylon 6/6, Glass Filled | - | 3A |