1-826853-1 | ||
---|---|---|
DigiKey Part Number | 1-826853-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-826853-1 | |
Description | SHUNT CONN.ASSY 1P | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 1 (1 x 1) Position Shunt Connector Gray Open Top Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-826853-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 1 (1 x 1) | |
Pitch | - | |
Height | 0.315" (8.00mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.26909 | ¥18,269.09 |