826853-2 | ||
---|---|---|
DigiKey Part Number | 826853-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 826853-2 | |
Description | SHUNT ASSEMBLY MODU I | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Green Open Top 0.156" (3.96mm) Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 826853-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.156" (3.96mm) | |
Height | 0.315" (8.00mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Green | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥16.11715 | ¥112,820.05 |