390088-1 | ||
---|---|---|
DigiKey Part Number | 390088-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 390088-1 | |
Description | CONN SHUNT DUAL BEAM 30AU PCB | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 390088-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.247" (6.27mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.57100 | ¥65.71 |
30 | ¥6.28167 | ¥188.45 |
50 | ¥6.19660 | ¥309.83 |
100 | ¥5.41380 | ¥541.38 |
250 | ¥5.21164 | ¥1,302.91 |
500 | ¥4.92194 | ¥2,460.97 |
1,500 | ¥4.25604 | ¥6,384.06 |
3,000 | ¥3.93756 | ¥11,812.68 |
6,000 | ¥3.64804 | ¥21,888.24 |