202173-7 | ||
---|---|---|
DigiKey Part Number | A33451-ND | |
Manufacturer | ||
Manufacturer Product Number | 202173-7 | |
Description | CONN GUIDE PIN CORNER 104CF POS | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Connector Guide Pin For M Series 6-32 Thread | |
Datasheet | Datasheet | |
EDA/CAD Models | 202173-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | M Series | |
Specifications | 6-32 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.94000 | ¥115.94 |
10 | ¥104.86700 | ¥1,048.67 |
100 | ¥90.99270 | ¥9,099.27 |
1,000 | ¥77.67690 | ¥77,676.90 |