223969-7 | ||
---|---|---|
DigiKey Part Number | A101836-ND | |
Manufacturer | ||
Manufacturer Product Number | 223969-7 | |
Description | CONN GUIDE PIN M4 X 7-6G | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Guide Pin For UPM Series M4 Thread | |
Datasheet | Datasheet | |
EDA/CAD Models | 223969-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | UPM Series | |
Specifications | M4 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.91000 | ¥71.91 |
10 | ¥62.68700 | ¥626.87 |
25 | ¥61.03520 | ¥1,525.88 |
50 | ¥59.38660 | ¥2,969.33 |
100 | ¥55.75750 | ¥5,575.75 |
250 | ¥55.42708 | ¥13,856.77 |
500 | ¥52.12794 | ¥26,063.97 |
1,000 | ¥46.51919 | ¥46,519.19 |