SSC02SYAN | |
---|---|
DigiKey Part Number | S9002-ND |
Manufacturer | |
Manufacturer Product Number | SSC02SYAN |
Description | CONN JUMPER SHORTING GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.256" (6.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 3A per Contact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.53900 | ¥15.39 |
25 | ¥1.37040 | ¥34.26 |
50 | ¥1.27840 | ¥63.92 |
100 | ¥1.18660 | ¥118.66 |
250 | ¥1.04960 | ¥262.40 |
500 | ¥1.00404 | ¥502.02 |
1,000 | ¥0.82146 | ¥821.46 |
3,000 | ¥0.75303 | ¥2,259.09 |