0015291027 | ||
---|---|---|
DigiKey Part Number | 23-0015291027-ND | |
Manufacturer | ||
Manufacturer Product Number | 0015291027 | |
Description | CONN SHUNT CLOSED TOP .100 GOLD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0015291027 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.347" (8.81mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 5A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.35500 | ¥53.55 |
100 | ¥4.46430 | ¥446.43 |
1,000 | ¥3.57143 | ¥3,571.43 |
2,500 | ¥3.23660 | ¥8,091.50 |