TCJP105M025R0500 | ||
---|---|---|
DigiKey Part Number | 478-TCJP105M025R0500TR-ND - Tape & Reel (TR) 478-TCJP105M025R0500CT-ND - Cut Tape (CT) 478-TCJP105M025R0500DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCJP105M025R0500 | |
Description | CAP TANT POLY 1UF 25V 0805 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Molded Tantalum Polymer Capacitor 25 V 0805 (2012 Metric) 500mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | TCJP105M025R0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.053" W (2.05mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥11.48500 | ¥114.85 |
50 | ¥10.55220 | ¥527.61 |
100 | ¥8.74950 | ¥874.95 |
500 | ¥7.03508 | ¥3,517.54 |
1,000 | ¥6.15570 | ¥6,155.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.93585 | ¥14,839.62 |
5,000 | ¥5.71600 | ¥28,580.00 |
12,500 | ¥5.49616 | ¥68,702.00 |