Shift Registers

Results: 36
Manufacturer
NXP USA Inc.onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Logic Type
Register, BidirectionalRegister, MultiplexedShift Register
Output Type
Push-PullTri-State
Number of Bits per Element
4816
Function
Parallel or Serial to SerialSerial to ParallelSerial to Parallel, SerialUniversal
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)14-SOIC (0.209", 5.30mm Width)16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)20-DIP (0.300", 7.62mm)20-SOIC (0.209", 5.30mm Width)20-SOIC (0.295", 7.50mm Width)24-DIP (0.300", 7.62mm)24-DIP (0.600", 15.24mm)24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-DIP14-MDIP14-SO14-SOIC14-SOP16-DIP16-PDIP16-SO20-DIP20-PDIP20-SO20-SOIC24-PDIP24-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
36Results
Applied FiltersRemove All

Showing
of 36
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Output Type
Number of Elements
Number of Bits per Element
Function
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-DIP
SN74F299N
IC SHIFT/STORAGE REGISTER 20-DIP
Texas Instruments
546
In Stock
1 : ¥11.66000
Tube
Tube
Active
Shift Register
Tri-State
1
8
Universal
4.5V ~ 5.5V
0°C ~ 70°C
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
20 TSSOP
SN74F299NS
IC REGISTER, MULTIPLEXED 20SO
Texas Instruments
752
In Stock
1 : ¥10.26000
Tube
Tube
Active
Shift Register
Tri-State
1
8
Universal
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
20-SOIC (0.209", 5.30mm Width)
20-SO
16-DIP SOT38-1
N74F194N,602
IC SHIFT REGISTER 4BIT 16DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Register, Bidirectional
Push-Pull
1
4
Universal
4.5V ~ 5.5V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
20-DIP
N74F299N,602
IC SHIFT REGISTER 8BIT 20DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Shift Register
Tri-State
1
8
Universal
4.5V ~ 5.5V
0°C ~ 70°C
Through Hole
20-DIP (0.300", 7.62mm)
20-DIP
20-SOIC,DW
SN74F299DW
IC SHIFT/STORAGE REGISTER 20SOIC
Texas Instruments
650
In Stock
1 : ¥12.07000
Tube
Tube
Obsolete
Shift Register
Tri-State
1
8
Universal
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
16-DIP SOT38-1
N74F166N,602
IC SHIFT REGISTER 8BIT 16-DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Register, Bidirectional
Push-Pull
1
8
Universal
4.5V ~ 5.5V
-40°C ~ 85°C
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
16-SOIC
N74F166D,602
IC SHIFT REGISTER 8BIT 16-SOIC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Register, Bidirectional
Push-Pull
1
8
Universal
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
14-DIP
I74F164N,112
IC 8BIT SERIAL SHIFT REG 14DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Shift Register
Push-Pull
1
8
Serial to Parallel
4.5V ~ 5.5V
-40°C ~ 85°C
Through Hole
14-DIP (0.300", 7.62mm)
14-DIP
20-SOIC,DW
SN74F299DWR
IC SHIFT/STORAGE REGISTER 20SOIC
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥8.95000
Cut Tape (CT)
2,000 : ¥3.79584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shift Register
Tri-State
1
8
Universal
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
24-DIP(W) Pkg
74F673APC
IC REGISTER SHIFT 16BIT 24-DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Shift Register
Tri-State
1
16
Serial to Parallel
4.5V ~ 5.5V
0°C ~ 70°C
Through Hole
24-DIP (0.600", 15.24mm)
24-PDIP
24-DIP(W) Pkg
74F675APC
IC REG SER-IN SER-PAR OUT 24-DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Shift Register
Tri-State
1
16
Serial to Parallel, Serial
4.5V ~ 5.5V
0°C ~ 70°C
Through Hole
24-DIP (0.600", 15.24mm)
24-PDIP
24-DIP(W) Pkg
74F676PC
IC SHIFT REGISTER SER/PAR 24DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Shift Register
Tri-State
1
16
Parallel or Serial to Serial
4.5V ~ 5.5V
0°C ~ 70°C
Through Hole
24-DIP (0.600", 15.24mm)
24-PDIP
16-DIP
74F194PC
IC REGISTER BIDIRECT 4BIT 16-DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Register, Bidirectional
Tri-State
1
4
Universal
4.5V ~ 5.5V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
20-DIP
74F299PC
IC REGISTER SHIFT/STOR OCT 20DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Shift Register
Tri-State
1
8
Universal
4.5V ~ 5.5V
0°C ~ 70°C
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
20-DIP
74F322PC
IC REGISTER SER/PAR W/EXT 20-DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Register, Multiplexed
Tri-State
1
8
Serial to Parallel
4.5V ~ 5.5V
0°C ~ 70°C
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
16-DIP
74F350PC
IC SHIFTER 4BIT 3 STATE 16-DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Register, Multiplexed
Tri-State
1
4
Universal
4.5V ~ 5.5V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
24-DIP
74F676SPC
IC SHIFT REGISTER SER/PAR 24DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Shift Register
Tri-State
1
16
Parallel or Serial to Serial
4.5V ~ 5.5V
0°C ~ 70°C
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
20-SOIC 0.295
74F299SC
IC REGIST SHIFT/STOR OCT 20-SOIC
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Shift Register
Tri-State
1
8
Universal
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
24-SOIC
74F673ASC
IC REGISTER SHIFT 16BIT 24-SOIC
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Shift Register
Tri-State
1
16
Serial to Parallel
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOP
24-DIP
74F673ASPC
IC REGISTER SHIFT 16BIT 24-DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Shift Register
Tri-State
1
16
Serial to Parallel
4.5V ~ 5.5V
0°C ~ 70°C
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
24-DIP
74F675ASPC
IC REG SER-IN SER-PAR OUT 24-DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Shift Register
Tri-State
1
16
Serial to Parallel, Serial
4.5V ~ 5.5V
0°C ~ 70°C
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
14-SOP
74F164ASJ
IC REGISTER SER/PAR I/O 14SOP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Shift Register
Tri-State
1
8
Serial to Parallel
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
14-SOIC (0.209", 5.30mm Width)
14-SOP
14-SOP
74F164ASJX
IC REGISTER SER/PAR I/O 14SOP
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Shift Register
Tri-State
1
8
Serial to Parallel
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
14-SOIC (0.209", 5.30mm Width)
14-SOP
24-SOIC
74F675ASC
IC REGISTER 16BIT SER/PAR 24SOIC
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Shift Register
Tri-State
1
16
Serial to Parallel, Serial
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOP
24-SOIC
74F675ASCX
IC REGISTER 16BIT SER/PAR 24SOIC
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Shift Register
Tri-State
1
16
Serial to Parallel, Serial
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOP
Showing
of 36

Shift Registers


Shift registers are low-level logic devices commonly used to convert data in the form of digital logic signals between serial and parallel formats, or to move the position of the data bits within a digital word. Typically implemented using an array of flip-flops integrated into one device, shift registers are a common component of more highly integrated logic devices, though they remain available for applications such as I/O expansion where the function in a discrete form may prove useful.