74F673ASC | ||
---|---|---|
DigiKey Part Number | 74F673ASC-ND | |
Manufacturer | ||
Manufacturer Product Number | 74F673ASC | |
Description | IC REGISTER SHIFT 16BIT 24-SOIC | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 16 Bit 24-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74F673ASC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 16 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |