74F194PC | ||
---|---|---|
DigiKey Part Number | 74F194PC-ND | |
Manufacturer | ||
Manufacturer Product Number | 74F194PC | |
Description | IC REGISTER BIDIRECT 4BIT 16-DIP | |
Customer Reference | ||
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74F194PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Register, Bidirectional | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |