0164-SS | |
---|---|
DigiKey Part Number | 1772-2714-ND |
Manufacturer | |
Manufacturer Product Number | 0164-SS |
Description | 7/16HD X 13/16 X 10-32 THD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.438" (11.11mm) | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.813" (20.64mm) | |
Length - Overall | 1.063" (26.99mm) | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.46000 | ¥58.46 |
5 | ¥56.93000 | ¥284.65 |
10 | ¥55.39200 | ¥553.92 |
25 | ¥53.85360 | ¥1,346.34 |
50 | ¥50.77680 | ¥2,538.84 |
100 | ¥49.23930 | ¥4,923.93 |
250 | ¥44.62280 | ¥11,155.70 |
500 | ¥43.08400 | ¥21,542.00 |
1,000 | ¥41.54531 | ¥41,545.31 |