
VR10A | |
|---|---|
DigiKey Part Number | 338-3604-ND |
Manufacturer | |
Manufacturer Product Number | VR10A |
Description | MOUNTING CLAMP VERT 2.5IN DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Accessory Type Mounting Bracket |
Manufacturer Cornell Dubilier Knowles | For Use With/Related Products Round Can Types |
Series | Device Size 2.500" Dia (63.5mm) |
Packaging Bulk | Specifications Screw Clamp Type Bracket |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.08000 | ¥83.08 |
| 10 | ¥62.61600 | ¥626.16 |
| 50 | ¥54.44760 | ¥2,722.38 |
| 100 | ¥51.92020 | ¥5,192.02 |
| 500 | ¥47.64096 | ¥23,820.48 |
| 1,000 | ¥46.31513 | ¥46,315.13 |






