Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | Round Can Types | |
Device Size | 1.969" Dia (50.0mm) | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.53000 | ¥27.53 |
10 | ¥21.11700 | ¥211.17 |
100 | ¥16.41570 | ¥1,641.57 |
1,000 | ¥11.97902 | ¥11,979.02 |
5,000 | ¥11.31348 | ¥56,567.40 |