
VR10B | |
|---|---|
DigiKey Part Number | 338-3605-ND |
Manufacturer | |
Manufacturer Product Number | VR10B |
Description | MOUNTING CLAMP VERT 2.5IN DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Accessory Type Mounting Bracket |
Manufacturer Cornell Dubilier Knowles | For Use With/Related Products Round Can Types |
Series | Device Size 2.500" Dia (63.5mm) |
Packaging Bulk | Specifications Screw Clamp Type Bracket |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.79000 | ¥78.79 |
| 10 | ¥59.13400 | ¥591.34 |
| 50 | ¥51.30340 | ¥2,565.17 |
| 100 | ¥48.88160 | ¥4,888.16 |
| 500 | ¥44.77980 | ¥22,389.90 |
| 1,000 | ¥43.50877 | ¥43,508.77 |





