Screw and Nut Driver Sets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Tip Type | Includes | Features |
---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥2,744.02000 Box | Box | Active | Bit Set | Hex, Phillips, Pozidriv®, Slotted, Square, Torq-Set®, Torx®, Tri-Wing® | Bit Holder, C of C, Metal Case, Handle | 3.8 ~ 13.1 in-lbs (0.4 ~ 1.5Nm) Torque, Auto Shut Off, Digital Display, Ergonomic | |||
3 In Stock | 1 : ¥2,744.02000 Bulk | Bulk | Active | Bit Set | Hex, Phillips, Pozidriv®, Slotted, Square, Torq-Set®, Torx®, Tri-Wing® | Bit Holder, C of C, Metal Case, Handle | 9 ~ 45 in-lbs (1.0 ~ 5.1Nm) Torque, Auto Shut Off, Digital Display, Ergonomic | |||
0 In Stock Check Lead Time | 1 : ¥2,744.02000 Box | Box | Active | Bit Set | Hex, Phillips, Pozidriv®, Slotted, Square, Torq-Set®, Torx®, Tri-Wing® | Bit Holder, C of C, Metal Case, Handle | 7.1 in-lbs ~ 26 in-lbs (0.8Nm ~ 2.9Nm) Torque, Auto Shut Off, Digital Display, Ergonomic | |||
0 In Stock | Obsolete | Box | Obsolete | Bit Set | Hex, Phillips, Pozidriv®, Slotted, Square, Torq-Set®, Torx®, Tri-Wing® | Bit Holder, C of C, Metal Case, Handle | 9.0 ~ 50 in-lbs (1.0 ~ 5.7Nm) Torque, Auto Shut Off, Digital Display, Ergonomic |