Hex, Phillips, Pozidriv®, Slotted, Square, Torq-Set®, Torx®, Tri-Wing® Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex, Phillips, Pozidriv®, Slotted, Square, Torq-Set®, Torx®, Tri-Wing® Bit Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28896

DigiKey Part Number
431-1552-ND
Manufacturer
Manufacturer Product Number
28896
Description
BIT SET 9-45LB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex, Phillips, Pozidriv®, Slotted, Square, Torq-Set®, Torx®, Tri-Wing® Bit Set
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Bit Set
Manufacturer
Wiha
Tip Type
Hex, Phillips, Pozidriv®, Slotted, Square, Torq-Set®, Torx®, Tri-Wing®
Series
Includes
Bit Holder, C of C, Metal Case, Handle
Packaging
Bulk
Features
9 ~ 45 in-lbs (1.0 ~ 5.1Nm) Torque, Auto Shut Off, Digital Display, Ergonomic
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,967.56000¥2,967.56
Manufacturers Standard Package