Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bit Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Square, Torq-Set®, Torx®, Tri-Wing® | |
Includes | Bit Holder, C of C, Metal Case, Handle | |
Features | 9.0 ~ 50 in-lbs (1.0 ~ 5.7Nm) Torque, Auto Shut Off, Digital Display, Ergonomic | |
Weight | 2.1 lbs (952.5 g) |