Safety Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
520 In Stock | 1 : ¥150.04000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | Sealed - Flux Protection | PC Pin | 18 VDC | 2.4 VDC | 10 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | |||
18 In Stock | 1 : ¥196.96000 Box | Box | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | Sealed - Flux Protection | PC Pin | 9 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | |||
0 In Stock Check Lead Time | 1 : ¥196.94000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | Sealed - Flux Protection | PC Pin | 18 VDC | 2.4 VDC | 10 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | |||
0 In Stock Check Lead Time | 10 : ¥133.40300 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | Sealed - Flux Protection | PC Pin | 9 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | |||
0 In Stock Check Lead Time | 10 : ¥142.42900 Box | Box | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | Sealed - Flux Protection | PC Pin | 9 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
0 In Stock Check Lead Time | 10 : ¥158.85400 Bulk | Bulk | Active | Through Hole | 110VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | Sealed - Flux Protection | PC Pin | 82.5 VDC | 11 VDC | 10 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | |||
0 In Stock Check Lead Time | 1 : ¥159.21000 Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | Sealed - Flux Protection | PC Pin | 3.8 VDC | 0.5 VDC | 10 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | |||
0 In Stock Check Lead Time | 10 : ¥211.10500 Bulk | Bulk | Active | Through Hole | 110VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | Sealed - Flux Protection | PC Pin | 82.5 VDC | 11 VDC | 10 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | |||
0 In Stock Check Lead Time | 1 : ¥290.20000 Bulk | Bulk | Active | Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | Sealed - Flux Protection | PC Pin | 18 VDC | 2.4 VDC | 10 ms | 4 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
0 In Stock Check Lead Time | 1 : ¥407.07000 Bulk | Bulk | Active | Through Hole | 110VDC | 6PST-5NO/1NC (5 Form A, 1 Form B) | 8 A | 400VAC - Max | Sealed - Flux Protection | PC Pin | 82.5 VDC | 11 VDC | 10 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) |