50.12.9.005.1000 | ||
---|---|---|
DigiKey Part Number | 2066-50.12.9.005.1000-ND | |
Manufacturer | ||
Manufacturer Product Number | 50.12.9.005.1000 | |
Description | RELAY WITH FORCIBLY GUIDED CONTA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | Sealed - Flux Protection | |
Termination Style | PC Pin | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 143 mA | |
Coil Power | 700mW | |
Coil Resistance | 35 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.21000 | ¥159.21 |