End Effectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Jaws | Drive Type | Stroke Per Jaw | Operating Pressure | Closing Force | Opening Force | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥5,309.46000 Box | - | Box | Active | Parallel Gripper | 2 | Pneumatic | 4mm | 29.0 ~ 116.0PSI (2 ~ 8 bar) | 8.16kgf | 7.14kgf | Kit, Includes AGS Adapter | 5°C ~ 90°C | IP30 | ||
1 In Stock | 1 : ¥5,498.76000 Box | - | Box | Active | Parallel Gripper | 2 | Pneumatic | 6mm | 29.0 ~ 116.0PSI (2 ~ 8 bar) | 13.77kgf | 11.22kgf | Kit, Includes AGS Adapter | 5°C ~ 90°C | IP30 | ||
1 In Stock | 1 : ¥7,372.03000 Box | - | Box | Active | Parallel Gripper | 2 | Pneumatic | 15mm | 36.3 ~ 116.0PSI (2.5 ~ 8 bar) | 13.26kgf | 16.83kgf | Kit, Includes AGS Adapter | 5°C ~ 90°C | IP40 | ||
1 In Stock | 1 : ¥5,072.48000 Box | - | Box | Active | Parallel Gripper | 2 | Pneumatic | 8mm | 29.0 ~ 116.0PSI (2 ~ 8 bar) | 21.92kgf | 19.88kgf | Kit, Includes AGS Adapter | 5°C ~ 90°C | IP30 |