1407485 | ||
---|---|---|
DigiKey Part Number | 2202-1407485-ND | |
Manufacturer | ||
Manufacturer Product Number | 1407485 | |
Description | FGA MPG+ 50 KIT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
EDA/CAD Models | 1407485 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHUNK Intec Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Pneumatic | |
Stroke Per Jaw | 8mm | |
Operating Pressure | 29.0 ~ 116.0PSI (2 ~ 8 bar) | |
Closing Force | 21.92kgf | |
Opening Force | 19.88kgf | |
Features | Kit, Includes AGS Adapter | |
Operating Temperature | 5°C ~ 90°C | |
Ingress Protection | IP30 | |
Weight | 0.93 lb (421.84 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,089.88000 | ¥6,089.88 |
10 | ¥5,886.88600 | ¥58,868.86 |