1407476 | ||
---|---|---|
DigiKey Part Number | 2202-1407476-ND | |
Manufacturer | ||
Manufacturer Product Number | 1407476 | |
Description | FGA KGG 80-30 KIT | |
Customer Reference | ||
EDA/CAD Models | 1407476 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHUNK Intec Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Pneumatic | |
Stroke Per Jaw | 15mm | |
Operating Pressure | 36.3 ~ 116.0PSI (2.5 ~ 8 bar) | |
Closing Force | 13.26kgf | |
Opening Force | 16.83kgf | |
Features | Kit, Includes AGS Adapter | |
Operating Temperature | 5°C ~ 90°C | |
Ingress Protection | IP40 | |
Weight | 0.8 lb (362.87 g) |
Resource Type | Link |
---|---|
Video File | Update on Pneumatic Grippers for Industrial Pick-and-Place Operations |
CAD Models | 1407476 Models |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,300.19000 | ¥7,300.19 |
10 | ¥6,796.70800 | ¥67,967.08 |
Attribute | Description |
---|---|
Other Names | 2202-1407476 |
Standard Package | 1 |