342106-1 | ||
---|---|---|
DigiKey Part Number | A136085-ND | |
Manufacturer | ||
Manufacturer Product Number | 342106-1 | |
Description | CONN RING CIRC 16-22AWG M8 CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector M8 Stud Circular 16-22 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 342106-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.468" (11.89mm) | |
Length - Overall | 1.096" (27.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.93500 | ¥59.35 |
100 | ¥4.78600 | ¥478.60 |
1,000 | ¥3.71440 | ¥3,714.40 |
5,000 | ¥3.24077 | ¥16,203.85 |
10,000 | ¥3.08528 | ¥30,852.80 |