Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,173 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥2.41502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 10 Stud | 0.039" (0.99mm) | 0.375" (9.53mm) | 1.083" (27.51mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
258 In Stock | 1 : ¥11.00000 Bulk | Bulk | Active | Circular | 6 Stud | 0.039" (0.99mm) | 0.375" (9.53mm) | 1.148" (29.16mm) | Free Hanging (In-Line) | Crimp | 10 AWG | Insulated | Insulation Restriction, Serrated Termination | Yellow, Brown Stripe | Copper | Tin |