Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,326 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Circular | 10 Stud | 0.030" (0.76mm) | 0.310" (7.87mm) | 0.710" (18.03mm) | Free Hanging (In-Line) | Crimp | 14-18 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
10,934 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | Circular | 10 Stud | 0.057" (1.45mm) | 0.406" (10.31mm) | 1.181" (30.00mm) | Free Hanging (In-Line) | Crimp | 6 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
34,737 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Circular | 10 Stud | 0.030" (0.76mm) | 0.310" (7.87mm) | 0.710" (18.03mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
4,654 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Circular | 10 Stud | 0.030" (0.76mm) | 0.310" (7.87mm) | 0.710" (18.03mm) | Free Hanging (In-Line) | Crimp | 14-18 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
2,157 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Circular | 6 Stud | 0.030" (0.76mm) | 0.250" (6.35mm) | 0.620" (15.75mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
19,397 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Circular | 10 Stud | 0.040" (1.02mm) | 0.380" (9.65mm) | 0.810" (20.57mm) | Free Hanging (In-Line) | Crimp | 10-14 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
842 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | Circular | 5/16 Stud | 0.030" (0.76mm) | 0.460" (11.68mm) | 0.910" (23.11mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin |