Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,647 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Circular | 5/16 Stud | - | 0.477" (12.11mm) | 1.062" (26.97mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Copper | Tin | |||
2,890 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,000 : ¥2.37688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 6 Stud | 0.040" (1.02mm) | 0.281" (7.14mm) | 0.953" (24.21mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
3,263 In Stock | 1 : ¥24.22000 Bulk | Bulk | Active | Flat Sided, Tubular (Battery Lugs) | 1/4 Stud | 0.110" (2.79mm) | 0.728" (18.50mm) | 1.844" (46.84mm) | Free Hanging (In-Line) | Crimp | 1/0 AWG | Non-Insulated | Heavy Duty | - | Copper | Tin |