Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,734 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Circular | M5 Stud | 0.032" (0.81mm) | 0.343" (8.71mm) | 0.878" (22.30mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Copper | Tin | |||
6,236 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | Circular | 6 Stud | - | 0.379" (9.63mm) | 0.930" (23.62mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Non-Insulated | Brazed Seam | - | Copper | Electro-Tin |