130098 | ||
---|---|---|
DigiKey Part Number | A127614-ND | |
Manufacturer | ||
Manufacturer Product Number | 130098 | |
Description | CONN RING CIRC 14-16AWG M5 CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.878" (22.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.35600 | ¥23.56 |
25 | ¥2.34800 | ¥58.70 |
50 | ¥2.29700 | ¥114.85 |
100 | ¥1.96370 | ¥196.37 |
250 | ¥1.76764 | ¥441.91 |
500 | ¥1.72872 | ¥864.36 |