RFID Reader Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Interface | Standards | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|
3,781 In Stock | 1 : ¥311.54000 Bulk | - | Bulk | Active | Read/Write | 13.56MHz | TTL | ISO 14443, ISO 15693, ISO 18000-3, NFC | Module | - | ||
203 In Stock | 1 : ¥1,115.40000 Box | - | Box | Active | Read/Write | 134kHz | TTL, USB | ISO 14223, ISO 18000-2 | Module | - | ||
137 In Stock | 1 : ¥256.79000 Tray | - | Tray | Active | - | 868MHz | - | - | Module | - | ||
169 In Stock | 1 : ¥433.42000 Bulk | - | Bulk | Active | - | 915MHz | - | - | Module | - | ||
372 In Stock | 1 : ¥44.91000 Bag | - | Bag | Active | Read Only | 13.56MHz | SPI | - | - | - | ||
22 In Stock | 1 : ¥197.02000 Bulk | - | Bulk | Active | Read Only | 125kHz | - | - | Module | - | ||
9 In Stock | 1 : ¥1,641.46000 Bulk | - | Bulk | Active | Read/Write | 13.56MHz | USB | ISO 14443, ISO 15693, ISO 18000-3 | Module | Module | ||
3 In Stock 9 Factory | 1 : ¥2,891.25000 Bulk | - | Bulk | Active | Read/Write | 530kHz | - | - | Module, Connector | - | ||
0 In Stock Check Lead Time | 1 : ¥775.78000 Bulk | - | Bulk | Active | Read/Write | 13.56MHz | USB | ISO 15693, ISO 18000-3 | Module | Module | ||
0 In Stock Check Lead Time | 1 : ¥944.07000 Cut Tape (CT) 200 : ¥944.07700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Read/Write | 860MHz ~ 930MHz | UART | EPC, ISO 18000-63 | Module | Module | ||
0 In Stock Check Lead Time | 1 : ¥1,269.76000 Bulk | - | Bulk | Active | Read/Write | 859MHz ~ 873MHz, 915MHz ~ 930MHz | UART | ISO 18000-6C | Module | - |