V600-HS61 2M | ||
---|---|---|
DigiKey Part Number | Z12670-ND | |
Manufacturer | ||
Manufacturer Product Number | V600-HS61 2M | |
Description | RFID READER R/W 530KHZ W/2M CAB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader Module 530kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | V600-HS61 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 530kHz | |
Interface | - | |
Standards | - | |
Package / Case | Module, Connector | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,891.25000 | ¥2,891.25 |
10 | ¥2,830.55800 | ¥28,305.58 |