BMD-360-A-R

DigiKey Part Number
1604-BMD-360-A-RTR-ND - Tape & Reel (TR)
1604-BMD-360-A-RCT-ND - Cut Tape (CT)
1604-BMD-360-A-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMD-360-A-R
Description
RF TXRX MODULE BT TRACE ANT SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.1 Transceiver Module 2.36GHz ~ 2.5GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BMD-360-A-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.36GHz ~ 2.5GHz
Data Rate
2Mbps
Power - Output
4dBm
Sensitivity
-97dBm
Serial Interfaces
GPIO, I2S, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
nRF52811
Memory Size
192kB Flash, 24kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
11.2mA
Current - Transmitting
15.4mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.66000¥54.66
10¥49.81100¥498.11
50¥45.81600¥2,290.80
100¥45.33400¥4,533.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥42.60713¥42,607.13
Manufacturers Standard Package