Bluetooth v5.1, Thread, Zigbee® RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121,889 In Stock | 1 : ¥42.93000 Cut Tape (CT) 2,500 : ¥31.50337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -104.9dBm | 1024kB Flash, 96kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
7,329 In Stock | 1 : ¥71.67000 Cut Tape (CT) 2,500 : ¥38.79813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | 2FSK, 4FSK, GFSK | 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz | 250kbps | 14dBm | -110dBm | 352kB Flash, 80kB RAM | I2C, I2S, SPI, UART | 28 | 1.8V ~ 3.8V | 5.8mA ~ 6.9mA | 7.1mA ~ 24.9mA | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
203,973 In Stock | 1 : ¥49.09000 Cut Tape (CT) 2,500 : ¥36.01851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -104.9dBm | 1024kB Flash, 96kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
5,878 In Stock | 1 : ¥74.79000 Cut Tape (CT) 2,500 : ¥40.52856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 20dBm | -104.9dBm | 1MB Flash, 96kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 20 | 1.71V ~ 3.8V | 8.8mA ~ 9.8mA | 9.3mA ~ 185mA | -40°C ~ 125°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | ||
710 In Stock | 1 : ¥95.56000 Cut Tape (CT) 250 : ¥65.66820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | 2FSK, 4FSK, GFSK | 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz | 250kbps | 14dBm | -121dBm | 352kB Flash, 80kB RAM | I2C, I2S, SPI, UART | 28 | 1.8V ~ 3.8V | 5.8mA ~ 6.9mA | 7.1mA ~ 24.9mA | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
1,500 In Stock | 1 : ¥66.09000 Cut Tape (CT) 2,500 : ¥35.78586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 10dBm | -104.9dBm | 1MB Flash, 96kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 20 | 1.71V ~ 3.8V | 8.8mA ~ 9.8mA | 9.3mA ~ 185mA | -40°C ~ 125°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | ||
950 In Stock | 1 : ¥66.09000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 10dBm | -104.9dBm | 1MB Flash, 96kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 20 | 1.71V ~ 3.8V | 8.8mA ~ 9.8mA | 9.3mA ~ 185mA | -40°C ~ 125°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | ||
2,420 In Stock | 1 : ¥53.13000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -104.9dBm | 768kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
2,060 In Stock | 1 : ¥55.95000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -104.9dBm | 512kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
4,720 In Stock | 1 : ¥56.48000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -104.9dBm | 512kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
2,398 In Stock | 1 : ¥61.08000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -104.9dBm | 1024kB Flash, 96kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
2,410 In Stock | 1 : ¥61.65000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -104.9dBm | 768kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
2,270 In Stock | 1 : ¥61.65000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 20dBm | -104.9dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 20 | 1.71V ~ 3.8V | 8.8mA ~ 9.8mA | 9.3mA ~ 185mA | -40°C ~ 125°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
2,319 In Stock | 1 : ¥69.86000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -104.9dBm | 1024kB Flash, 96kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
1,610 In Stock | 1 : ¥65.28000 Cut Tape (CT) 3,000 : ¥44.28608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | 1MB Flash, 256kB RAM | ADC, I2S, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 2.6mA ~ 7mA | 3.2mA | -40°C ~ 105°C | Surface Mount | 94-VFQFN Dual Rows, Exposed Pad | 94-aQFN (7x7) | ||
477 In Stock | 1 : ¥65.28000 Cut Tape (CT) 800 : ¥48.36621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | 1MB Flash, 256kB RAM | ADC, I2S, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 2.6mA ~ 7mA | 3.2mA | -40°C ~ 105°C | Surface Mount | 94-VFQFN Dual Rows, Exposed Pad | 94-aQFN (7x7) | ||
0 In Stock Check Lead Time | 1 : ¥74.79000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 20dBm | -104.9dBm | 1MB Flash, 96kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 20 | 1.71V ~ 3.8V | 8.8mA ~ 9.8mA | 9.3mA ~ 185mA | -40°C ~ 125°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | ||
0 In Stock Check Lead Time | 2,500 : ¥26.57655 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -104.9dBm | 512kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
0 In Stock Check Lead Time | 2,500 : ¥28.77961 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -104.9dBm | 768kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
0 In Stock Check Lead Time | 2,500 : ¥28.77961 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 10dBm | -104.9dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 20 | 1.71V ~ 3.8V | 8.8mA ~ 9.8mA | 9.3mA ~ 185mA | -40°C ~ 125°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
0 In Stock Check Lead Time | 2,450 : ¥28.77959 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 10dBm | -104.9dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 20 | 1.71V ~ 3.8V | 8.8mA ~ 9.8mA | 9.3mA ~ 185mA | -40°C ~ 125°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
0 In Stock Check Lead Time | 2,500 : ¥30.61200 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -104.9dBm | 512kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
0 In Stock Check Lead Time | 2,450 : ¥31.36651 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 10dBm | -104.9dBm | 768kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 20 | 1.71V ~ 3.8V | 8.8mA ~ 9.8mA | 9.3mA ~ 185mA | -40°C ~ 125°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
0 In Stock Check Lead Time | 2,500 : ¥31.36654 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 10dBm | -104.9dBm | 768kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 20 | 1.71V ~ 3.8V | 8.8mA ~ 9.8mA | 9.3mA ~ 185mA | -40°C ~ 125°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
0 In Stock Check Lead Time | 2,500 : ¥33.41451 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -104.9dBm | 768kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) |