
CC1352R1F3RGZR | |
|---|---|
DigiKey Part Number | 296-CC1352R1F3RGZRTR-ND - Tape & Reel (TR) 296-CC1352R1F3RGZRCT-ND - Cut Tape (CT) 296-CC1352R1F3RGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1352R1F3RGZR |
Description | IC RF TXRX+MCU BLE 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1, Thread, Zigbee® 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1352R1F3RGZR Models |
Category | Sensitivity -110dBm |
Mfr | Memory Size 352kB Flash, 80kB RAM |
Series | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 28 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.8mA ~ 6.9mA |
Type TxRx + MCU | Current - Transmitting 7.1mA ~ 24.9mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation 2FSK, 4FSK, GFSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-VQFN (7x7) |
Data Rate (Max) 250kbps | Base Product Number |
Power - Output 14dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.13000 | ¥70.13 |
| 10 | ¥60.80100 | ¥608.01 |
| 25 | ¥57.56560 | ¥1,439.14 |
| 100 | ¥53.12890 | ¥5,312.89 |
| 250 | ¥50.47112 | ¥12,617.78 |
| 500 | ¥48.59516 | ¥24,297.58 |
| 1,000 | ¥46.82819 | ¥46,828.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥44.64981 | ¥111,624.53 |





